357-042-520-212

Heilind Number:EDA357-042-520-212
Manufacturer:EDAC
Manufacturer Number:357-042-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each pitch spaced at .156 inches and row spacing at .2 inches, it offers a total of 42 positions for comprehensive board-to-board connections. Its straight mount orientation allows for easy installation, while its high-quality materials guarantee reliable operation even in harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential connector, a must-have in the world of connectivity.