357-042-521-102

Heilind Number:EDA357-042-521-102
Manufacturer:EDAC
Manufacturer Number:357-042-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-521-102

Detailed Description

Enhance connectivity in your devices with our meticulously designed Card Edge Connector. Crafted with precision, this essential component ensures seamless communication within your circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row layout and a pitch of .156 inches, it offers efficient organization for up to 42 positions. The contact material, Copper Alloy, maintains reliable conductivity. Featuring a straight mount orientation, it easily integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Upgrade your connectivity solutions with this black Card Edge Connector.