357-042-521-103

Heilind Number:EDA357-042-521-103
Manufacturer:EDAC
Manufacturer Number:357-042-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-521-103

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. In a sleek black finish, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and 42 positions, it offers ample connectivity for your applications. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy and secure integration. Whether you require straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers unparalleled versatility and performance. Join the evolution of connectivity with this essential component for your electronic systems.