357-042-521-112

Heilind Number:EDA357-042-521-112
Manufacturer:EDAC
Manufacturer Number:357-042-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the 1-row design with 42 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation makes installation a breeze, and it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for a variety of applications, this connector is a must-have in any electronics toolkit.