357-042-522-203

Heilind Number:EDA357-042-522-203
Manufacturer:EDAC
Manufacturer Number:357-042-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-522-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for efficient signal transmission, it features 42 positions with a pitch of .156 inches, ensuring seamless integration on your circuit board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Engineered with Copper Alloy contacts, it can handle an amperage of 5A, making it ideal for high-power applications. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and maintenance. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial settings. Elevate your connectivity solutions with this black Card Edge Connector.