357-042-522-212

Heilind Number:EDA357-042-522-212
Manufacturer:EDAC
Manufacturer Number:357-042-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-522-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a 5 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The connector's two rows and 42 positions provide ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it offers versatility in installation. Operating in a wide temperature range from -40 to 105 °C, it's perfect for industrial environments. Elevate your board-to-board connections with this essential component.