357-042-522-278

Heilind Number:EDA357-042-522-278
Manufacturer:EDAC
Manufacturer Number:357-042-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-522-278

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its reliability for long-term use. This connector boasts a double-row configuration with 42 positions, offering ample connectivity for your applications. Crafted with copper alloy contacts, it ensures efficient and secure data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your connectivity game with this essential component.