357-042-524-203

Heilind Number:EDA357-042-524-203
Manufacturer:EDAC
Manufacturer Number:357-042-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-524-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-524-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for your PCB needs. Designed for optimal performance, this connector features black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it offers seamless integration for up to 42 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in its 5A amperage capacity and high-quality construction to streamline your board-to-board connections efficiently. Explore more in our Products category under Connectors.