357-042-524-204

Heilind Number:EDA357-042-524-204
Manufacturer:EDAC
Manufacturer Number:357-042-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-524-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .156 inch pitch and .2 inch row spacing, you can achieve optimal performance in your electronic assemblies. Featuring a total of 42 positions, this connector offers ample room for secure and efficient connections. Whether you require straight or right-angle mounting, its versatile design accommodates various configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in harsh environments. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.