357-042-524-268

Heilind Number:EDA357-042-524-268
Manufacturer:EDAC
Manufacturer Number:357-042-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-524-268

Detailed Description

Enhance board-to-board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in various environments. With a 5A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Its two-row configuration with 42 positions and a .156-inch pitch allows for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability. Perfect for demanding PCB applications, this connector offers optimal performance and longevity. Elevate your connectivity solutions with this essential component.