357-042-525-103

Heilind Number:EDA357-042-525-103
Manufacturer:EDAC
Manufacturer Number:357-042-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-525-103

Detailed Description

Enhance connectivity efficiency with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage capacity of 5 A, making it perfect for demanding electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setup. Featuring 42 positions, this connector facilitates extensive data transfer, while its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility in installation. Perfect for various industries, from telecommunications to automotive, this component is a must-have for achieving seamless board-to-board connections. Elevate your connectivity game with our premium Card Edge Connector.