357-042-525-107

Heilind Number:EDA357-042-525-107
Manufacturer:EDAC
Manufacturer Number:357-042-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-525-107

Detailed Description

Enhance the connectivity of your electronic devices with this sleek black Card Edge Connector. Designed for optimal performance, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and a pitch of .156 inches, it offers 42 positions for secure and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance in diverse environments. Its straight mount orientation and compact design make it ideal for a wide range of applications, meeting the demands of modern electronics with ease. Upgrade your connectivity solutions with this high-quality component, essential for any PCB assembly project.