357-042-525-168

Heilind Number:EDA357-042-525-168
Manufacturer:EDAC
Manufacturer Number:357-042-525-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-525-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-525-168

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Featuring a sleek black design, it effortlessly integrates into various systems. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a single row layout and 42 positions, it offers ample connectivity options for seamless data transfer. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for board-to-board connections, this connector guarantees secure and stable linkages. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.