357-042-527-102

Heilind Number:EDA357-042-527-102
Manufacturer:EDAC
Manufacturer Number:357-042-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-527-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, crafted for optimal performance. With a robust housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, this connector ensures reliable power delivery at an amperage of 5A. Featuring a single row design with 42 positions, a pitch of .156 in, and row spacing of .2 in, it offers seamless integration for your board-to-board connections. Engineered for versatility, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic setups with this essential component, a standout in our range of cutting-edge PCB connectors.