357-042-527-178

Heilind Number:EDA357-042-527-178
Manufacturer:EDAC
Manufacturer Number:357-042-527-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-527-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-527-178

Detailed Description

Enhance your circuit connections with this durable Card Edge Connector. Designed for optimal performance, this connector features a single row of 42 copper alloy contacts, ensuring reliable power transmission with an amperage of 5 A. The black UL 94V-0 Thermoplastic Polyester housing offers excellent protection and stability, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your connectivity with this essential component for board-to-board PCB connections.