357-042-531-101

Heilind Number:EDA357-042-531-101
Manufacturer:EDAC
Manufacturer Number:357-042-531-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-531-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its single-row configuration with 42 positions ensures efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating conditions. Featuring Copper Alloy contacts for optimal conductivity, it can handle an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Engineered for versatility, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance even in extreme environments. Trust in this connector for secure and stable inter-board communication, meeting the demands of your electronic systems with ease.