357-042-531-102

Heilind Number:EDA357-042-531-102
Manufacturer:EDAC
Manufacturer Number:357-042-531-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-531-102

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable performance. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCBs. The straight mount orientation and 42 positions make it versatile for various applications. Operating in a wide temperature range from -40 to 105 °C, it guarantees stability in diverse environments. Upgrade your setup with this essential connector for seamless board-to-board connections.