357-042-531-158

Heilind Number:EDA357-042-531-158
Manufacturer:EDAC
Manufacturer Number:357-042-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-531-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high performance, this sleek black connector boasts a 5A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable conductivity. With 42 positions in a single row and a pitch of .156 inches, it offers ample connectivity options while maintaining efficient signal transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C ensure versatile compatibility and reliable performance in various environments. Trust in this essential component for seamless board-to-board connections in your PCB designs.