357-042-531-168

Heilind Number:EDA357-042-531-168
Manufacturer:EDAC
Manufacturer Number:357-042-531-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-531-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-531-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 42 positions, it offers ample connectivity options for your boards. The housing, made of high-quality materials, provides excellent insulation and protection. Its copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Featuring a straight mount orientation, it simplifies installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic assemblies with this essential component.