357-042-540-202

Heilind Number:EDA357-042-540-202
Manufacturer:EDAC
Manufacturer Number:357-042-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-540-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration. With a striking black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and style. Featuring two rows for increased versatility, this connector boasts a contact material of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing cater to precise connections, while the 42 positions accommodate a variety of components. Whether for industrial or commercial use, its straight mount orientation ensures straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your connectivity needs. Trust in its performance for seamless board-to-board connections in your projects.