357-042-540-203

Heilind Number:EDA357-042-540-203
Manufacturer:EDAC
Manufacturer Number:357-042-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-540-203

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for reliability, it features two rows of 42 contact positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and conductivity, even in demanding environments. With a maximum amperage of 5A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB setup with this essential component for seamless and dependable electronic connections.