357-042-540-204

Heilind Number:EDA357-042-540-204
Manufacturer:EDAC
Manufacturer Number:357-042-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-540-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features two rows with 42 positions, perfect for a seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a black finish and straight mount orientation, it offers both functionality and sleek aesthetics. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 5A amperage and wide operating temperature range of -40 to 105°C guarantee consistent power delivery. Upgrade your PCB assembly with this essential component.