357-042-540-207

Heilind Number:EDA357-042-540-207
Manufacturer:EDAC
Manufacturer Number:357-042-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this vital component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage capacity, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With two rows and 42 positions, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have in your connector lineup. Elevate your PCB design with this essential component.