357-042-540-208

Heilind Number:EDA357-042-540-208
Manufacturer:EDAC
Manufacturer Number:357-042-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-540-208

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and a total of 42 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial settings. Its .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Whether for data transfer, power distribution, or other functions, this connector is a versatile solution for your connectivity needs.