357-042-540-258

Heilind Number:EDA357-042-540-258
Manufacturer:EDAC
Manufacturer Number:357-042-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-540-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points made from Copper Alloy, it guarantees reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing, combined with 42 positions, enable efficient data transfer, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional setup. Elevate your electronic projects with this essential component.