357-042-540-268

Heilind Number:EDA357-042-540-268
Manufacturer:EDAC
Manufacturer Number:357-042-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-540-268

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black finish, it not only ensures secure attachment but also adds a professional touch to your PCB assembly. This connector, with a durable housing made of UL 94V-0 Thermoplastic Polyester, guarantees safe and reliable performance. With two rows of copper alloy contacts, it offers a high amperage of 5 A and accommodates up to 42 positions, facilitating seamless data transfer. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Designed for straight mounting orientation, it simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.