357-042-541-103

Heilind Number:EDA357-042-541-103
Manufacturer:EDAC
Manufacturer Number:357-042-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-541-103

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connections. The 42 copper alloy contact positions guarantee optimal conductivity, while the 5A amperage rating meets your power needs. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing simplify installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your electronic projects. Upgrade your connectivity game with this essential component.