357-042-541-104

Heilind Number:EDA357-042-541-104
Manufacturer:EDAC
Manufacturer Number:357-042-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-541-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 42 positions, allowing for efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees secure and low-resistance connections. The black color adds a sleek touch to your PCB layout. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for high-speed data transfer and power delivery in your projects.