357-042-541-108

Heilind Number:EDA357-042-541-108
Manufacturer:EDAC
Manufacturer Number:357-042-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 42 positions, perfect for seamless board-to-board connections. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your electronic assemblies with this high-quality, black-colored connector, offering a stable amperage of 5 A. Its straight mount orientation further simplifies integration, making it an essential component for your projects. Explore our range of connectors for more options tailored to your needs.