357-042-541-158

Heilind Number:EDA357-042-541-158
Manufacturer:EDAC
Manufacturer Number:357-042-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-541-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring a single row layout with a pitch of .156 inches, this connector boasts 42 positions, each made of robust Copper Alloy for reliable conductivity. With a low row spacing of .2 inches and straight mount orientation, it offers easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your electronic assemblies with this indispensable connector, a must-have in any professional setting.