357-042-542-202

Heilind Number:EDA357-042-542-202
Manufacturer:EDAC
Manufacturer Number:357-042-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-542-202

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, perfect for a wide range of applications. Designed for durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector offers 42 positions across two rows, with a pitch of .156 inches and row spacing of .2 inches, allowing for seamless integration into PCB setups. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Ideal for use in board-to-board connections, this connector is a versatile solution for your connectivity needs.