357-042-542-203

Heilind Number:EDA357-042-542-203
Manufacturer:EDAC
Manufacturer Number:357-042-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-542-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal conductivity, it features durable Copper Alloy contacts and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a 5 A amperage rating, this connector offers reliable power transmission while its 42 positions and double-row layout ensure versatile connectivity. The .156-inch pitch and .2-inch row spacing allow for easy integration, and its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Perfect for professional use, it's a must-have in any connector toolkit. Elevate your connectivity solutions with this essential component.