357-042-542-204

Heilind Number:EDA357-042-542-204
Manufacturer:EDAC
Manufacturer Number:357-042-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-542-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 42 positions, ensuring efficient and reliable contact. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is copper alloy for superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for board-to-board PCB connections, this connector offers a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.