357-042-542-258

Heilind Number:EDA357-042-542-258
Manufacturer:EDAC
Manufacturer Number:357-042-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-542-258

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for efficient and reliable signal transmission. Featuring a sleek black finish, this connector seamlessly integrates into your setup. With an amperage rating of 5 A, it ensures steady power delivery while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in demanding environments. The connector's two rows and 42 positions offer ample connectivity options, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB connectivity with this essential component.