357-042-542-268

Heilind Number:EDA357-042-542-268
Manufacturer:EDAC
Manufacturer Number:357-042-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-542-268

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed with precision, it ensures seamless integration with a pitch of .156 inches and row spacing of .2 inches. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The Copper Alloy contact material and 42 positions, spread across 2 rows, facilitate efficient power transmission at an amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation makes installation a breeze, meeting the highest standards of performance and reliability. Upgrade your board-to-board connections with this essential component.