357-042-542-278

Heilind Number:EDA357-042-542-278
Manufacturer:EDAC
Manufacturer Number:357-042-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-542-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component boasting 42 positions across two rows for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in harsh conditions, with a contact material of Copper Alloy ensuring optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. With a robust amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is engineered for efficiency and longevity. Trust in its straight mount orientation for easy installation, making it a must-have in your collection of connectors for any high-performance electronic setup.