357-042-545-102

Heilind Number:EDA357-042-545-102
Manufacturer:EDAC
Manufacturer Number:357-042-545-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-545-102

Detailed Description

Enhance your connectivity with our Card Edge Connector, essential for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in any environment. With a single row and 42 positions, it offers ample space for your PCB integration needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Its straight mount orientation further facilitates easy installation. Upgrade your PCB setups with this high-quality connector, a staple in our wide range of connectivity solutions.