357-042-545-103

Heilind Number:EDA357-042-545-103
Manufacturer:EDAC
Manufacturer Number:357-042-545-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-545-103

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector, an essential component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees reliability and longevity. With a single row design and a pitch of .156 inches, it offers efficient signal transfer across 42 positions. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connectivity with this high-performance connector, a must-have in your electronic assembly toolbox.