357-042-545-108

Heilind Number:EDA357-042-545-108
Manufacturer:EDAC
Manufacturer Number:357-042-545-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-545-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, essential for seamless board-to-board connections. Designed for efficiency, this black connector features a single row with 42 positions, ensuring reliable contact for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers robust protection, while the copper alloy contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup with this high-quality component for secure and durable connections.