357-042-545-168

Heilind Number:EDA357-042-545-168
Manufacturer:EDAC
Manufacturer Number:357-042-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-545-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with 42 positions and a contact material of durable Copper Alloy. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Perfect for various applications, this connector is a must-have in your inventory.