357-042-547-102

Heilind Number:EDA357-042-547-102
Manufacturer:EDAC
Manufacturer Number:357-042-547-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-547-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. This essential component, designed for seamless integration, features 42 positions in a single row with a .156-inch pitch, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a convenient choice for your connectivity needs. Upgrade your PCB assembly with this high-quality connector, a standout in our extensive lineup of board-to-board PCB connectors.