357-042-547-178

Heilind Number:EDA357-042-547-178
Manufacturer:EDAC
Manufacturer Number:357-042-547-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-547-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-547-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution designed for seamless integration. Featuring a sleek black finish, this connector offers a single row configuration with 42 positions, perfect for streamlined board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance even in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C provides versatility for various environments. Trust in this essential component for your connectivity needs in the realm of Products, Connectors, and PCB applications.