357-042-553-101

Heilind Number:EDA357-042-553-101
Manufacturer:EDAC
Manufacturer Number:357-042-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-553-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row layout with 42 positions, it offers ample room for secure board-to-board connections. The Copper Alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches streamline installation. Its right angle mount orientation allows for flexible placement, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity solutions with this high-performance connector.