357-042-553-103

Heilind Number:EDA357-042-553-103
Manufacturer:EDAC
Manufacturer Number:357-042-553-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-553-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless integration. The 42 copper alloy contacts guarantee efficient power transmission, with a 5A amperage rating for high-performance needs. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of environments. Trust in this essential connector for all your connectivity requirements.