357-042-553-108

Heilind Number:EDA357-042-553-108
Manufacturer:EDAC
Manufacturer Number:357-042-553-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-553-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black finish, this connector ensures both aesthetic appeal and reliable performance. With an amperage rating of 5 A, it delivers high power transmission efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 42 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal integrity. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its right-angle mount orientation allows for flexible installation, catering to diverse PCB configurations. Operating effortlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your electronic setups with this essential component, a perfect solution for seamless board-to-board connections.