357-042-553-158

Heilind Number:EDA357-042-553-158
Manufacturer:EDAC
Manufacturer Number:357-042-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-553-158

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a total of 42 positions, it offers ample connectivity options. The right-angle mount orientation makes it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Elevate your PCB assembly process with this Black Card Edge Connector.