357-042-553-168

Heilind Number:EDA357-042-553-168
Manufacturer:EDAC
Manufacturer Number:357-042-553-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-553-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-553-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black color and a housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers reliable protection. Its copper alloy contact material ensures efficient conductivity, while the 42 positions and 1 row configuration allow for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.