357-042-554-101

Heilind Number:EDA357-042-554-101
Manufacturer:EDAC
Manufacturer Number:357-042-554-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-554-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 42 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Engineered for precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing seamless board-to-board connections. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.