357-042-554-102

Heilind Number:EDA357-042-554-102
Manufacturer:EDAC
Manufacturer Number:357-042-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-554-102

Detailed Description

Enhance connectivity with this robust Card Edge Connector, designed for seamless integration into your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it ensures reliable performance even in demanding environments. With a single row configuration and 42 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation on your PCB. Its right-angle mount orientation provides versatility in positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the industrial, automotive, and consumer electronics sectors. Trust in its quality and efficiency for seamless board-to-board connections.