357-042-554-103

Heilind Number:EDA357-042-554-103
Manufacturer:EDAC
Manufacturer Number:357-042-554-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-554-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, it offers a 1-row configuration with 42 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .156 in and row spacing of .2 in, this connector guarantees precise alignment on your board. Its Right Angle mount orientation simplifies installation, while its wide operating temperature range from -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential component for enhanced connectivity and functionality.